• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric PanelSeT S3DB NSYS3D5520T Switchboard cabinet 500 x 500 x 200 Steel Grey 1 pc(s) Piece

1/4
Packaging type
Piece
Product type
Switchboard cabinet
Material
Steel
Width
500 mm
Height
500 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet

Features

Vision lid

Double sided ward

Material

Steel

Factory colour

Grey

Width

500 mm

Height

500 mm

Dimensions

500 x 500 x 200 mm

Content

1 pc(s)

Type

PanelSeT S3DB

Dim

(W x H x D) 500 x 500 x 200 mm

Manufacturer part #

NSYS3D5520T

Depth

200 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2972328 Schneider Electric PanelSeT S3DB NSYS3D5520T Switchboard cabinet 500 x 500 x 200 Steel Grey 1 pc(s) Piece

Datasheet 2972328 Schneider Electric PanelSeT S3DB NSYS3D5520T Switchboard cabinet 500 x 500 x 200 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2972328 Schneider Electric PanelSeT S3DB NSYS3D5520T Switchboard cabinet 500 x 500 x 200 Steel Grey 1 pc(s) Piece

Information

Information 2972328 Schneider Electric PanelSeT S3DB NSYS3D5520T Switchboard cabinet 500 x 500 x 200 Steel Grey 1 pc(s) Piece

Information 2972328 Schneider Electric PanelSeT S3DB NSYS3D5520T Switchboard cabinet 500 x 500 x 200 Steel Grey 1 pc(s) Piece

Information 2972328 Schneider Electric PanelSeT S3DB NSYS3D5520T Switchboard cabinet 500 x 500 x 200 Steel Grey 1 pc(s) Piece

Information 2972328 Schneider Electric PanelSeT S3DB NSYS3D5520T Switchboard cabinet 500 x 500 x 200 Steel Grey 1 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 190.47*

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)