• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric PanelSeT S3DB NSYS3D6620P Switchboard cabinet 600 x 600 x 200 Steel Grey 1 pc(s) Piece

1/4
Packaging type
Piece
Product type
Switchboard cabinet
Material
Steel
Width
600 mm
Height
600 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet

Features

with mount plate

Material

Steel

IP66

Factory colour

Grey

Width

600 mm

Height

600 mm

Dimensions

600 x 600 x 200 mm

Weight

20.2290 kg

Content

1 pc(s)

Type

PanelSeT S3DB

Dim

(W x H x D) 600 x 600 x 200 mm

Manufacturer part #

NSYS3D6620P

Depth

200 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2972404 Schneider Electric PanelSeT S3DB NSYS3D6620P Switchboard cabinet 600 x 600 x 200 Steel Grey 1 pc(s) Piece

Datasheet 2972404 Schneider Electric PanelSeT S3DB NSYS3D6620P Switchboard cabinet 600 x 600 x 200 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2972404 Schneider Electric PanelSeT S3DB NSYS3D6620P Switchboard cabinet 600 x 600 x 200 Steel Grey 1 pc(s) Piece

Information

Information 2972404 Schneider Electric PanelSeT S3DB NSYS3D6620P Switchboard cabinet 600 x 600 x 200 Steel Grey 1 pc(s) Piece

Information 2972404 Schneider Electric PanelSeT S3DB NSYS3D6620P Switchboard cabinet 600 x 600 x 200 Steel Grey 1 pc(s) Piece

Information 2972404 Schneider Electric PanelSeT S3DB NSYS3D6620P Switchboard cabinet 600 x 600 x 200 Steel Grey 1 pc(s) Piece

Information 2972404 Schneider Electric PanelSeT S3DB NSYS3D6620P Switchboard cabinet 600 x 600 x 200 Steel Grey 1 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 160.47*

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)