
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
Double sided ward
- Material
Steel
- Factory colour
Grey
- Width
600 mm
- Height
800 mm
- Dimensions
800 x 600 x 250 mm
- Content
1 pc(s)
- Type
PanelSeT S3DB
- Dim
(W x H x D) 600 x 800 x 250 mm
- Manufacturer part #
NSYS3D8625T
- Depth
250 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2972209 Schneider Electric PanelSeT S3DB NSYS3D8625T Switchboard cabinet 600 x 800 x 250 Steel Grey 1 pc(s) Piece
Datasheet 2972209 Schneider Electric PanelSeT S3DB NSYS3D8625T Switchboard cabinet 600 x 800 x 250 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2972209 Schneider Electric PanelSeT S3DB NSYS3D8625T Switchboard cabinet 600 x 800 x 250 Steel Grey 1 pc(s) Piece
Information
Information 2972209 Schneider Electric PanelSeT S3DB NSYS3D8625T Switchboard cabinet 600 x 800 x 250 Steel Grey 1 pc(s) Piece
Information 2972209 Schneider Electric PanelSeT S3DB NSYS3D8625T Switchboard cabinet 600 x 800 x 250 Steel Grey 1 pc(s) Piece
Information 2972209 Schneider Electric PanelSeT S3DB NSYS3D8625T Switchboard cabinet 600 x 800 x 250 Steel Grey 1 pc(s) Piece
Information 2972209 Schneider Electric PanelSeT S3DB NSYS3D8625T Switchboard cabinet 600 x 800 x 250 Steel Grey 1 pc(s) Piece
Frequently Bought Together
(*All information is plus legal VAT)€ 315.48*
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































