• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Servo motor BSH0702P11A1A 2.2 Nm Shaft diameter: 11 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 7 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,885.00 / piece)
€ 1,885.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Servo motor

Shaft Ø

11 mm

Flange size

70 mm

Holding torque

2.2 Nm

Shaft Ø

11 mm

Manufacturer part #

BSH0702P11A1A

Type

BSH0702P11A1A

Phases

3

Nominal torque

2.2 Nm

Nominal power

1360 W

Width

70 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2931267 Schneider Electric Servo motor BSH0702P11A1A 2.2 Nm Shaft diameter: 11 mm

Datasheet 2931267 Schneider Electric Servo motor BSH0702P11A1A 2.2 Nm Shaft diameter: 11 mm

User & Safety Instructions

User & Safety Instructions 2931267 Schneider Electric Servo motor BSH0702P11A1A 2.2 Nm Shaft diameter: 11 mm

Information

Information 2931267 Schneider Electric Servo motor BSH0702P11A1A 2.2 Nm Shaft diameter: 11 mm

Information 2931267 Schneider Electric Servo motor BSH0702P11A1A 2.2 Nm Shaft diameter: 11 mm

Information 2931267 Schneider Electric Servo motor BSH0702P11A1A 2.2 Nm Shaft diameter: 11 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,625.00*

What kind of Stepper motors, servo motors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)