• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB5AS8442 Kill button Front ring (steel), + kill switch, round, reset function, lockable 120 V AC 6 A

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IK03 COMPLIES WITH IEC 50102 NEMA 13 NEMA 4X
Product type

Kill button

Switch/button features

Front ring (steel)

+ kill switch

round

reset function

lockable

Unlocking mechanism

Turn

Print motif

EMERGENCY STOP

Contact type

1 breaker

Factory colour

Red

Connection

Screw terminal

Recess diameter

22 mm

Functions

Mechanical lock

latch

Weight

0.0620 kg

Button Ø

40 mm

Durability

300000 cycles

Length

82 mm

Width

40 mm

Height

43 mm

(Ø)

40 mm

Switching voltage

120 V AC

Switching current (max.)

6 A

Min. temperature

-40 °C

Max. temperature

+70 °C

IP66

IP67

IP69

IP69K

Type

XB5AS8442

Content

1 pc(s)

Dim

(Ø x H) 40 mm x 43 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1983552 Schneider Electric XB5AS8442 Kill button Front ring (steel), + kill switch, round, reset function, lockable 120 V AC 6 A

Description

Control and signaling devices made of plastic, diameter 22mm. The control and signaling devices designed for industry combine simple installation with great flexibility and numerous design designs.

This text is machine translated.

Hints

Push-pull reset
Turn to trigger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.98€ 50.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)