• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Schreibgeräte K 3 Biosafe 3273 Ballpoint pen 0.6 mm Ink colour: Blue 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schneider Schreibgeräte Ballpoint pen K 3 Biosafe 3273 0.6 mm Ink colour: Blue

  • Stroke width: 0.6 mm
  • Cartridge type: G2 refill
  • Replaceable cartridge
  • Push-button mechanism
  • Documentary
  • Tip material: stainless steel
  • This text is machine translated.

Technical specifications

Product type

Ballpoint pen

Ink colour

Blue

Line thickness

0.6 mm

Feeding mechanism type

Click mechanism

Clip

Yes

Clip colour

Silver

Barrel colour

White

Content

1 pc(s)

Tip material

Stainless steel

Clip material

Steel

Barrel material

Plastic

Replaceable cartridge

Yes

Product type description

K 3 Biosafe

Cartridge type

Großraummine

Refill type (based on ISO standards)

ISO 12757-2

Line thickness type

M

Promotional item type

Kugelschreiber K 3 Biosafe

indelible/no VOCs

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554327 Schneider Schreibgeräte K 3 Biosafe 3273 Ballpoint pen 0.6 mm Ink colour: Blue 1 pc(s)

Description

Ball-point pen with housing made of > 62% bio-based plastic. Clip and push-button made of metal. Blue colour ink With replaceable medium (M), document-quality according to ISO 12757-2. The wear-resistant stainless steel tip guarantees that the large paste supply can be used completely and without lubrication. The K 3 Biosafe can be refilled with different refill formats by the clever Plug+Play system.

This text is machine translated.

Features

  • Refillable with Schneider mine
  • K 3 Biosafe ballpoint pen with printing mechanism
  • Refill: Line thickness M, blue, permanent, replaceable cartridge
  • Design Pin: Gloss-double casing with writing color marking
  • Design Clip: Steel clip and metal handle
  • Universal mineform for SCHNEIDER-Refills EXPRESS 735, 740, 775, GELION 39 Gelmine and mines SLIDER 755, 757
  • Barrel color: White

Hints

Climate neutral manufacturing

What kind of Retractable Ball Pens are you looking for?

More interesting products

(*All information is plus legal VAT)