• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Schreibgeräte OFFICE 132903 Ballpoint pen 0.5 mm Ink colour: Blue 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1334 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 0.50 / piece)
€ 0.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schneider Schreibgeräte Ballpoint pen OFFICE 132903 0.5 mm Ink colour: Blue

  • Slightly curved body for comfortable writing position
  • Replaceable refill with jumbo tip medium (M)
  • Writing color blue

Technical specifications

Product type

Ballpoint pen

Ink colour

Blue

Line thickness

0.5 mm

Grip area type

Round

Feeding mechanism type

Click mechanism

Ink type

Paste

Clip

Yes

Clip colour

Silver

Barrel colour

Blue

Factory colour

Blue

Content

1 pc(s)

Clip material

Steel

Barrel material

Plastic

Replaceable cartridge

Yes

Product type description

Office

Cartridge type

Office 765, Express 775

Refill type (based on ISO standards)

ISO 12757-2

Line thickness type

M

Promotional item type

Kugelschreiber Office

indelible/no VOCs

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 332516 Schneider Schreibgeräte OFFICE 132903 Ballpoint pen 0.5 mm Ink colour: Blue 1 pc(s)

Description

Ball-point pen with a slightly curved body for comfortable writing position. With replaceable refill with jumbo tip medium (M), according to ISO 12757-2. Writing color analogue to the Housing Color: blue. Clip, ring and pusher made of metal. Thanks to the clever plug-and-play system is the office with different formats can be refilled mine

This text is machine translated.

What kind of Retractable Ball Pens are you looking for?

More interesting products

(*All information is plus legal VAT)