• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 6100.4225 IEC connector Plug, straight Total number of pins: 3 + PE 10 mA Black 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
IEC connector
Connector type
Plug, straight
Total no. of pins
3 + PE
Connection
Type C CEE 7/16 plug 4.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: Board
  • Lock: No.
  • Approvals: ENEC 10|cURus|CCC|CE|UKCA
  • Housing material: Thermoplastic
  • Flammability class UL 94 V-0
  • Contact: Plug
  • Earth wire: Yes
  • Board thickness, max. 2.5
  • Pin temperature 70
  • Spade connection 4.8
Packaging type

Piece

Contacts

C14

Product type

IEC connector

Type

C14

Connector type

Plug, straight

Total no. of pins

3 + PE

Connection

Type C CEE 7/16 plug 4.8 mm

Nominal voltage

250

Factory colour

Black

Content

1 pc(s)

Nominal current

10 mA

Nominal current - rounded value

10 mA

Case material

Plastic

Manufacturer part #

6100.4225

Fitting type (details)

Snap-In

Certification marks

IEC 60320-1|UL 60320-1|CSA C22.2 NO. 60320-1

Number of pins

3

Width

23.0 mm

Height

28.5 mm

Length

30.0 mm

RoHS-compliant

Yes

IP30

Type

6100.4225

Leading contact (PE)

Yes

Type

rectangular

Mounting type

Front

Operating temperature (max.)

70 °C

Operating temperature (min.)

-25 °C

Documents & Downloads

Datasheet

Datasheet 3345449 Schurter 6100.4225 IEC connector Plug, straight Total number of pins: 3 + PE 10 mA Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3345449 Schurter 6100.4225 IEC connector Plug, straight Total number of pins: 3 + PE 10 mA Black 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)