• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger DI FK 9801 S Au / GN Spring-loaded plug Plug, straight Pin diameter: 4 mm Green 1 pc(s) Piece

Packaging type
Piece
Product type
Spring-loaded plug
Connector type
Plug, straight
Pin Ø
4 mm
Cross section (flexible) (min.)
0.5 mm²
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Schützinger spring basket plug FK 9801 S Au / GN

  • 32 mA Green

Technical specifications

  • Gold-plated contact resistance for the highest signal purity
Packaging type

Piece

Product type

Spring-loaded plug

Connector type

Plug, straight

Pin Ø

4 mm

Nominal current

32 mA

Cross section (flexible) (min.)

0.5 mm²

Nominal current - rounded value

32 mA

Cross section (flexible) (max.)

2.5 mm²

Connection

Soldering

Factory colour

Green

Insulation type

Insulated

Manufacturer part #

99025552

Type

DI FK 9801 S Au / GN

Dim

(Ø x L) 11 mm x 56 mm

Type

Axial, with crimp/solder connection and rigid insulation sleeve

Scoop-proof

Yes

Industrial packaging

Yes

Content

1 pc(s)

Insulation material

PA 6.6

Contact material

Brass gold plated

Dimensions

Stecker-Ø: 4 mm; Stiftlänge: 19 mm; Gesamtlänge: ca. 56 mm

Nominal voltage

1000 V

Length

56 mm

(Ø)

11 mm

Documents & Downloads

Datasheet

Datasheet 3814579 Schützinger DI FK 9801 S Au / GN Spring-loaded plug Plug, straight Pin diameter: 4 mm Green 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3814579 Schützinger DI FK 9801 S Au / GN Spring-loaded plug Plug, straight Pin diameter: 4 mm Green 1 pc(s) Piece

Description

High-quality, fully insulated spring basket plug with axial lamella plug (Ø 4 mm) for safe test and measurement connections. Thanks to the gold-plated contact surface the plug offers an extremely low contact resistance and high corrosion resistance. Ideal for the flexible preparation of test leads via solder execution.

This text is machine translated.

Features

  • Connection: Screws up to 2.5 mm²
  • Grip sleeve for cable: Up to Ø4 mm
  • Contact resistance 3 mΩ (Ni) / 2 mΩ (Au)
  • Rated voltage 30 VAC / 60 VDC
  • Rated current 32 A.
  • Operating temperature -25°C to +80°C.

Scope of delivery

  • 1x Schützinger spring basket plug

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)