Piece
Spring-loaded plug
Plug, straight
4 mm
32 A
0.5 mm²
32 A
2.5 mm²
Screws
Black
Partially insulated
99025543
DI FK 9801 S Ni / SW
(Ø x L) 11 mm x 58.5 mm
Straight design with screw terminals
Yes
M4
Yes
1 pc(s)
PA 6.6
Brass nickel plated
Stift-Ø: 4 mm, Gesamtlänge: ca. 58,5 mm
1000 V
58.5 mm
11 mm
-25 °C to +80 °C °C
Datasheet 3814570 Schützinger DI FK 9801 S Ni / SW Spring-loaded plug Plug, straight Pin diameter: 4 mm Black 1 pc(s) Piece
User & Safety Instructions 3814570 Schützinger DI FK 9801 S Ni / SW Spring-loaded plug Plug, straight Pin diameter: 4 mm Black 1 pc(s) Piece