• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger DI FK 9801 S Ni / BL Spring-loaded plug Plug, straight Pin diameter: 4 mm Blue 1 pc(s) Piece

Packaging type
Piece
Product type
Spring-loaded plug
Connector type
Plug, straight
Pin Ø
4 mm
Cross section (flexible) (min.)
0.5 mm²
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Schützinger spring basket plug FK 9801 S Ni / BL

  • 32 A Blue

Technical specifications

  • Assembly by soldering or screwing of wires possible
Packaging type

Piece

Product type

Spring-loaded plug

Connector type

Plug, straight

Pin Ø

4 mm

Nominal current

32 A

Cross section (flexible) (min.)

0.5 mm²

Nominal current - rounded value

32 A

Cross section (flexible) (max.)

2.5 mm²

Connection

Screws

Factory colour

Blue

Insulation type

Partially insulated

Manufacturer part #

99025545

Type

DI FK 9801 S Ni / BL

Dim

(Ø x L) 11 mm x 58.5 mm

Type

Straight design with screw terminals

Scoop-proof

Yes

Industrial packaging

Yes

Content

1 pc(s)

Insulation material

PA 6.6

Contact material

Brass nickel plated

Dimensions

Stift-Ø: 4 mm, Gesamtlänge: ca. 58,5 mm

Nominal voltage

1000 V

Length

58.5 mm

(Ø)

11 mm

Temperature range

-25 °C to +80 °C °C

Documents & Downloads

Datasheet

Datasheet 3814572 Schützinger DI FK 9801 S Ni / BL Spring-loaded plug Plug, straight Pin diameter: 4 mm Blue 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3814572 Schützinger DI FK 9801 S Ni / BL Spring-loaded plug Plug, straight Pin diameter: 4 mm Blue 1 pc(s) Piece

Description

High-quality spring basket plug with screw connection and rigid sleeve for optimal contact safety. Ideal for test and measurement setups in laboratories and in industry.

This text is machine translated.

Features

  • Connection: Screws up to 2.5 mm²
  • Grip sleeve for cable: Up to Ø4 mm
  • Contact resistance 3 mΩ (Ni) / 2 mΩ (Au)
  • Rated voltage 30 VAC / 60 VDC
  • Rated current 32 A.
  • Operating temperature -25°C to +80°C.

Scope of delivery

  • 1x spring basket plug

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)