• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger DI FK 9901 S Au / GE Spring-loaded plug Plug, straight Pin diameter: 4 mm Yellow 1 pc(s) Piece

Packaging type
Piece
Product type
Spring-loaded plug
Connector type
Plug, straight
Pin Ø
4 mm
Cross section (flexible) (min.)
0.5 mm²
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Schützinger spring basket plug FK 9901 S Au / GE

  • 32 A Yellow

Technical specifications

Packaging type

Piece

Product type

Spring-loaded plug

Connector type

Plug, straight

Pin Ø

4 mm

Nominal current

32 A

Cross section (flexible) (min.)

0.5 mm²

Nominal current - rounded value

32 A

Cross section (flexible) (max.)

2.5 mm²

Connection

Screws

Factory colour

Yellow

Insulation type

Insulated

Manufacturer part #

99025594

Type

DI FK 9901 S Au / GE

Dim

(Ø x L) 11 mm x 58 mm

Type

Spring basket plug with break-protection nozzle and gold plating

Industrial packaging

Yes

Content

1 pc(s)

Insulation material

PA 6.6

Contact material

Brass gold plated

Dimensions

Gesamtlänge ca. 58 mm, Außendurchmesser Tülle ca. 11 mm

Nominal voltage

30 V AC

60 V DC

Length

58 mm

(Ø)

11 mm

Documents & Downloads

Datasheet

Datasheet 3814598 Schützinger DI FK 9901 S Au / GE Spring-loaded plug Plug, straight Pin diameter: 4 mm Yellow 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3814598 Schützinger DI FK 9901 S Au / GE Spring-loaded plug Plug, straight Pin diameter: 4 mm Yellow 1 pc(s) Piece

Description

High-quality spring basket plug with integrated lamella spring for optimal contact and low transition resistance. Ideal for laboratory, testing and measurement applications in electronics development and training.

This text is machine translated.

Features

  • Connection: Screws up to 2.5 mm²
  • Grip sleeve for cable: Up to Ø4 mm
  • Contact resistance 3 mΩ (Ni) / 2 mΩ (Au)
  • Rated voltage 30 VAC / 60 VDC
  • Rated current 32 A.
  • Operating temperature -25°C to +80°C.

Scope of delivery

  • 1x spring basket plug

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)