Piece
Spring-loaded plug
Plug, straight
4 mm
32 A
0.5 mm²
32 A
2.5 mm²
Screws
Red
Insulated
99025587
DI FK 9901 S Ni / RT
(Ø x L) 11 mm x 60 mm
4 mm system, screwable, with flexible insulation sleeve
Yes
Yes
1 pc(s)
PVC
Brass nickel plated
Länge ca. 60 mm, Außendurchmesser ca. 11 mm
30 V AC
60 V DC
60 mm
11 mm
-25°C to 80 °C
Datasheet 3814591 Schützinger DI FK 9901 S Ni / RT Spring-loaded plug Plug, straight Pin diameter: 4 mm Red 1 pc(s) Piece
User & Safety Instructions 3814591 Schützinger DI FK 9901 S Ni / RT Spring-loaded plug Plug, straight Pin diameter: 4 mm Red 1 pc(s) Piece