Piece
Spring-loaded plug
Plug, straight
4 mm
32 A
0.5 mm²
32 A
2.5 mm²
Screws
Red
Insulated
99025592
DI FK 9901 S Au / RT
(Ø x L) 11 mm x 58 mm
Spring basket plug with break-protection nozzle and gold plating
Yes
1 pc(s)
PA 6.6
Brass gold plated
Gesamtlänge ca. 58 mm, Außendurchmesser Tülle ca. 11 mm
30 V AC
60 V DC
58 mm
11 mm
Datasheet 3814596 Schützinger DI FK 9901 S Au / RT Spring-loaded plug Plug, straight Pin diameter: 4 mm Red 1 pc(s) Piece
User & Safety Instructions 3814596 Schützinger DI FK 9901 S Au / RT Spring-loaded plug Plug, straight Pin diameter: 4 mm Red 1 pc(s) Piece