• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger KML 7848 Au / PZ / 150 / SW Test lead 4 mm plug Kelvin clip Black 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Cable: Coaxial cable RG 174/U
Product type

Test lead

Type A

4 mm plug

Type B

Kelvin clip

Factory colour

Black

Material

PA 6.6

Nominal voltage

30 V AC

60 V DC

Temperature range

10 - 50 °C

Nominal current

1 A

Nominal current - rounded value

1 A

Contact material

Gold plated

Type

KML 7848 Au / PZ / 150 / SW

Documents & Downloads

Datasheet

Datasheet 2358133 Schützinger KML 7848 Au / PZ / 150 / SW Test lead 4 mm plug Kelvin clip Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2358133 Schützinger KML 7848 Au / PZ / 150 / SW Test lead 4 mm plug Kelvin clip Black 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 100.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)