• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger KWML 7420 / SAK / 1 / 150 Test lead 4 mm plug Kelvin clip Black/red 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable: 1 mm² PVC double insulated
Product type

Test lead

Type A

4 mm plug

Type B

Kelvin clip

Factory colour

Black/red

Plug features

Insulated

Material

PA 6.6

Cable cross section

1 mm²

Nominal voltage

30 V AC

60 V DC

Temperature range

-10 - +80 °C

Nominal current

10 A

Nominal current - rounded value

10 A

Contact material

Nickel plated

Type

KWML 7420 / SAK / 1 / 150

Documents & Downloads

Datasheet

Datasheet 2358141 Schützinger KWML 7420 / SAK / 1 / 150 Test lead 4 mm plug Kelvin clip Black/red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2358141 Schützinger KWML 7420 / SAK / 1 / 150 Test lead 4 mm plug Kelvin clip Black/red 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)