• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger KO 88-58 / 100 / SW BNC test lead 100.00 cm Black

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

BNC test lead

Factory colour

Black

Type A

BNC plug

Type B

BNC plug

Cable length

100.00 cm

Cable type

Feeder cable

Length

100 cm

Documents & Downloads

Datasheet

Datasheet 2358137 Schützinger KO 88-58 / 100 / SW BNC test lead 100.00 cm Black

User & Safety Instructions

User & Safety Instructions 2358137 Schützinger KO 88-58 / 100 / SW BNC test lead 100.00 cm Black

Description

Design BNC plug/BNC plug with a length of 100 cm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)