• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger SA 8696 Test lead adapter CEE plug - 4 mm socket Black

1/2
Product type
Test lead adapter
Type A
CEE plug
Type B
4 mm socket
Reading category
CAT IV 1000 V
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Test lead adapter

Type A

CEE plug

Type B

4 mm socket

Factory colour

Black

Reading category

CAT IV 1000 V

Jack diameter

4 mm

Nominal voltage

400 V

Nominal current

16 A

Type

SA 8696

Documents & Downloads

Datasheet

Datasheet 2135494 Schützinger SA 8696 Test lead adapter CEE plug - 4 mm socket Black

User & Safety Instructions

User & Safety Instructions 2135494 Schützinger SA 8696 Test lead adapter CEE plug - 4 mm socket Black

Description

5poliger force current measuring adapter on 4 mm sockets. The adapter is used for safe and uncomplicated measurement at CEE three-phase sockets.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)