• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger SA 8713 Test lead adapter CEE plug (5-pin, 32 A) - 4 mm socket Scoop-proof Black

1/2
Product type
Test lead adapter
Type A
CEE plug (5-pin, 32 A)
Type B
4 mm socket
Reading category
CAT IV
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Three-phase adapter SA 8340

  • CEE 32 A

Technical specifications

Product type

Test lead adapter

Type A

CEE plug (5-pin, 32 A)

Type B

4 mm socket

Factory colour

Black

Reading category

CAT IV

Jack diameter

4 mm

Nominal voltage

415 V

Nominal current

32 A

Plug features

Scoop-proof

Type

SA 8713

Documents & Downloads

Datasheet

Datasheet 2135495 Schützinger SA 8713 Test lead adapter CEE plug (5-pin, 32 A) - 4 mm socket Scoop-proof Black

User & Safety Instructions

User & Safety Instructions 2135495 Schützinger SA 8713 Test lead adapter CEE plug (5-pin, 32 A) - 4 mm socket Scoop-proof Black

Description

Three-phase adapter for adapting five Ø 4 mm safety test leads to 32 A CEE AC sockets

This text is machine translated.

Features

  • Connection via five separate 4-mm sockets for L1, L2, L3, N and PE.

More interesting products

(*All information is plus legal VAT)