• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger Safety socket Pin diameter: 4 mm Orange 1 pc(s) Piece

Packaging type
Piece
Product type
Safety socket
Pin Ø
4 mm
Connection
Screws
Nominal current
32 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety panel jack SEB 6445 Ni/OR

  • 32 A Orange

Technical specifications

  • Design 4 mm-Program
  • Contact parts: Nickel-plated
  • PA 6.6 (polyamide) UL94 - V2
  • Fastening nut (slotted nut) M12 x 0.75
  • Colour orange.
  • M4 connection
  • Constant resistance 4) 7 mΩ
  • Dimensioning voltage2) 1000 V CAT III.
  • Rated current2) 32 A.
  • Operating temperature from -25 °C to +80 °C
  • Tightening torque of fixing nut 45 Ncm
  • Tightening torque of M4 nut: 100 Ncm
Packaging type

Piece

Product type

Safety socket

Pin Ø

4 mm

Nominal current

32 A

Nominal current - rounded value

32 A

Connection

Screws

Factory colour

Orange

Manufacturer part #

SEB 6445 Ni / OR

Type

SEB 6445 Ni / OR

Scoop-proof

Yes

Jack diameter

4 mm

Content

1 pc(s)

Insulation material

PA 6.6 UL94 - V2

Contact material

Nickel plated

Nominal voltage

1000 V

Temperature range

From -25 °C to +80 °C. °C

Documents & Downloads

Datasheet

Datasheet 2899707 Schützinger Safety socket Pin diameter: 4 mm Orange 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2899707 Schützinger Safety socket Pin diameter: 4 mm Orange 1 pc(s) Piece

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)