• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger SAK 6715 Ni / 2 / SW Safety terminal Socket CAT II 1000 V Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety alligator clip SAK 6715 Ni/2 black

  • 2 mm
  • Black

Technical specifications

  • Colour, black
  • Diameter of socket 2 mm
  • Connection 1: Socket
  • Design 2 mm-Safety program
  • Contact parts: Nickel-plated
  • Insulation parts PA 6.6 (polyamide)
  • Clamp area: Ø 8 mm
  • Connection: Safety socket
  • Constant resistance: 15 mΩ
  • Nominal voltage 1000 V, CAT II
  • Rated current 10 A
  • Operating temperature from -25 °C to +80 °C
Product type

Safety terminal

Connection

Socket

Clamping range diameter mm

8 mm

Max. clamping range

8 mm

Factory colour

Black

Nominal voltage

1000 V

Reading category

CAT II 1000 V

Jack diameter

2 mm

Max. resistance

15 mΩ

Content

1 pc(s)

Nominal current

10 A

Temperature range

From -25 °C to +80 °C. °C

Type

SAK 6715 Ni / 2 / SW

Type

2 mm safety program

Connector type

straight

Contact material

Nickel plated

Documents & Downloads

Datasheet

Datasheet 3385750 Schützinger SAK 6715 Ni / 2 / SW Safety terminal Socket CAT II 1000 V Black

User & Safety Instructions

User & Safety Instructions 3385750 Schützinger SAK 6715 Ni / 2 / SW Safety terminal Socket CAT II 1000 V Black

Description

Insulated and non-insulated models
With 2 mm or 4 mm plug connections
In many color variations

This text is machine translated.

What kind of Tapping Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)