• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger SAK 9230 Ni / BL Safety terminal Socket CAT III 1000 V Blue

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety alligator clip SAK 9230 Ni/BL

  • 4 mm
  • Blue

Technical specifications

  • Colour: Blue
  • Diameter of socket 4 mm
  • Connection 1: Socket
  • Design 4 mm-Safety program
  • Contact parts: Nickel-plated
  • PA 6.6 (polyamide) UL94 - V2
  • Connection: Safety socket
  • Rated voltage 1000 V CAT III / 600 V CAT IV.
  • Rated current 32 A
  • Operating temperature from -25 °C to +80 °C
Product type

Safety terminal

Connection

Socket

Max. clamping range

34 mm

Factory colour

Blue

Nominal voltage

1000 V

600 V

Reading category

CAT III 1000 V

Jack diameter

4 mm

Content

1 pc(s)

Nominal current

32 A

Temperature range

From -25 °C to +80 °C. °C

Type

SAK 9230 Ni / BL

Type

4 mm safety program

Connector type

straight

Contact material

Nickel plated

Documents & Downloads

Datasheet

Datasheet 3385753 Schützinger SAK 9230 Ni / BL Safety terminal Socket CAT III 1000 V Blue

User & Safety Instructions

User & Safety Instructions 3385753 Schützinger SAK 9230 Ni / BL Safety terminal Socket CAT III 1000 V Blue

Description

Insulated and non-insulated models
With 2 mm or 4 mm plug connections
In many color variations

This text is machine translated.

What kind of Tapping Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)