• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Senseca DX 311-L01-00 RH/temperature sensor -50 up to +160 °C 0 up to 100 RH Sensor type Pt100

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DX 311 Digital air humidity/temperature sensor (e.g. for PRO D5x)

  • Sensor type Pt100
  • -50 up to +160 °C

Technical specifications

Product type

RH/temperature sensor

Sensor type

Pt100

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

+160 °C

Dim

(Ø) 14 mm

Probe length

132 mm

Manufacturer's standards (no certificate)

Weight

290 g

Cable length

1 m

Calibration service

100 g

Humidity reading range (max.)

100 RH

Humidity reading range (min.)

0 RH

Temperature reading range

-50 up to +160 °C

Humidity reading accuracy

1.2 %

Temperature accuracy

0.1 °C

Reading category

Ohne Messkategorie

(Ø)

14 mm

Documents & Downloads

Datasheet

Datasheet 3046672 Senseca DX 311-L01-00 RH/temperature sensor -50 up to +160 °C 0 up to 100 RH Sensor type Pt100

User & Safety Instructions

User & Safety Instructions 3046672 Senseca DX 311-L01-00 RH/temperature sensor -50 up to +160 °C 0 up to 100 RH Sensor type Pt100

Description

DX 311 is a digital humidity/temperature sensor for the PROD01 / PRO D05hand-held measuring devices.
The sensor supplies the following measured variables:
- Dew point
- Wet bulb temperature
- Absolute and specific humidity
- Mixing ratio
- Specific enthalpy
- Partial vapor pressure
- Freezing point temperature
- Saturation vapor pressure over water and over ice
The sensor is factory calibrated and is immediately ready for use. The calibration data is stored in the sensor so that it can be exchanged without recalibration.

This text is machine translated.

Features

  • Multi-point calibration of the relative air humidity
  • Changeable
  • Low energy consumption
  • Hundredths resolution of temperature and humidity
  • Ergonomic grip
  • quick and precise

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)