• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Senseca ECO 511-114 pH / ORP meter pH, Temperature, ORP

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Senseca ECO 130 GTF300 SET very fast 2 channel alarm thermometer (earlier Greisinger G 1202)

  • • Modern and functional housing
  • • Ideal for insertion and surface measurements or high
  • Temperatures
  • • Alarm function with buzzer (ECO 130.2)
  • • 3-line display / overhead display by pressing a button
  • • Backlight
  • • First-class thermocouple compensation
  • • Adjustable, optionally traceable with calibration certificate
  • • Robust, long battery life
  • • HOLD function for "freezing" measuring values
  • • Min/max function for minimum and maximum measured values
  • • Made in Germany
  • Symbol image for Senseca ECO 511-114 pH / ORP meter pH, Temperature, ORP

Technical specifications

Product type

pH / ORP meter

Reading type

pH

Temperature

ORP

Display

Digital

Manufacturer's standards (with certificate)

Automatic temperature compensation

Yes

Dim

(L x W x H) 108 x 54 x 28 mm

Weight

308 g

Temperature reading range

-5.0 up to +105.0 °C

Temperature reading range (max.)

+105.0 °C

Temperature reading range (min.)

-5.0 °C

pH reading range

0.00 - 14.00 pH

pH reading range (max.)

14.00 pH

pH reading range (min.)

0.00 pH

Width

54 mm

Height

28 mm

Length

108 mm

Interfaces

BNC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3410744 Senseca ECO 511-114 pH / ORP meter pH, Temperature, ORP

User & Safety Instructions

User & Safety Instructions 3410744 Senseca ECO 511-114 pH / ORP meter pH, Temperature, ORP

Description

While developing the new ECO 130 series, the focus was deliberately on the essentials
The central focus is on measuring functions – the sophisticated thermocouple reference point is included
Center point – for best final accuracy – here was in spite of the favorable total price in the
Class comparison not saved!
Precision, speed and reliability packed in a compact and water-protected
Casing (exception: Sensor connection) makes the device a reliable partner for professional
Users and discerning amateur, Made in Germany.
The simple alarm feature of the ECO 130.2 makes it easier to monitor the temperature "parallel",
While you can do other things at the same time.

This text is machine translated.

Scope of delivery

  • • Hand-held measuring device with 2 GTF 300 wire sensors, type K in case GKK 1000
  • Only for short sensors (e.g. GF1T)
  • • Testing protocol
  • • 2x AA battery
  • • Operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 264.98*

What kind of Water Quality & Fluid Testing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)