• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Senseca ECO 511-SET135 pH / ORP meter pH, ORP, Temperature

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Senseca ECO 511 SET114 Waterproof pH/redox meter with Pt1000 input (formerly Greisinger G 1501)

  • • Modern and functional housing
  • • Excellent value for money
  • • Waterproof (IP65/IP67)
  • • 3-line display / overhead display by pressing a button, illuminated
  • • Robust, long battery life
  • • BNC connection for AC electrodes
  • • Sets with low-maintenance pH electrodes GE 114 / GE 135
  • • Excellent accuracy by matching with GPH-DOS 4/7/10
  • (Accessories)
  • • HOLD function for "freezing" measuring values
  • • Min/max function for minimum and maximum measured values
  • Symbol image for Senseca ECO 511-SET135 pH / ORP meter pH, ORP, Temperature

Technical specifications

  • Measuring range Redox: -1500 ... +1500 mV
Product type

pH / ORP meter

Reading type

pH

ORP

Temperature

Accuracy

±0.02 pH ± 1 digit (at nominal temperature 25 °C)

Display

Digital

Operating temperature

-20 ... +50 °C

Dim

(L x W x H) 108 x 54 x 28 mm

Weight

1532 g

Temperature reading range

-5.0 up to +105.0 °C

Temperature reading range (max.)

+105.0 °C

Temperature reading range (min.)

-5.0 °C

pH reading range

0.00 - 14.00 pH

pH reading range (max.)

14.00 pH

pH reading range (min.)

0.00 pH

Width

54 mm

Height

28 mm

Length

108 mm

Interfaces

BNC

Documents & Downloads

Datasheet

Datasheet 3410746 Senseca ECO 511-SET135 pH / ORP meter pH, ORP, Temperature

User & Safety Instructions

User & Safety Instructions 3410746 Senseca ECO 511-SET135 pH / ORP meter pH, ORP, Temperature

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 208: Contains a substance that may cause an allergic reaction

Description

While developing the ECO 51x series, the focus was on the essential functions of the measurement technology. The Pure measuring with focus on precision, speed and reliability, packed in a compact housing enables the outstanding price performance ratio, made in Germany. The hand-held measuring devices also impress through their ergonomic design, the dust and water-protected version according to IP 65/67 and the illuminated display. The pH-meters are a real alternative to pH-sticks on the one hand and to high-priced, complex devices on the other. The ECO 510 enables measurements in the pH range, the ECO 511 offers additional options for measurements in the pH/redox range and a temperature input (Pt1000).

This text is machine translated.

Scope of delivery

  • • Dust and waterproof hand-held measuring device according to IP 65 / 67 in case GKK 1001
  • • PH electrode GE 135 1m (Pt1000)
  • • GAK 1400
  • • Testing protocol
  • • 2x AA battery
  • • Operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 734.98*

What kind of Water Quality & Fluid Testing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)