• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensor/Actuator cable SAC-3P- 1,5-PUR/B-1L-Z 1435386 Phoenix Contact

Image similar
Type
B standard
Connection
Open end cable
Number of pins
3
Conductor material
PUR
Display
LED
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sensor/Actuator cable SAC-3P- 1,5-PUR/B-1L-Z

  • SAC-3P- 1,5-PUR/B-1L-Z

Technical specifications

Conductor material

PUR

Type

B standard

Connection

Open end cable

Number of pins

3

Display

LED

Total no. of pins

3

Manufacturer part #

1435386

Industrial packaging

Yes

Content

1 pc(s)

Cable length

1.5 m

Circuit layout description

incl. diode

Connector type

Plug, right angle

Type

SAC-3P- 1,5-PUR/B-1L-Z

Features

LED

Connection side A

B/BD type solenoid connector

Connection side B

Cable, open end

Cross-section (sensor/actuator wiring)

0.5 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 583600 Sensor/Actuator cable SAC-3P- 1,5-PUR/B-1L-Z 1435386 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 583600 Sensor/Actuator cable SAC-3P- 1,5-PUR/B-1L-Z 1435386 Phoenix Contact

Description

Sensor/Actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on B valve plug (10 mm), with 1 LED, connected with Z diode, Cable length: 1.5 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 78.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)