• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensor/Actuator cable SAC-4P-MST/ 5,0-PUR SH SCO 1424122 Phoenix Contact

Product type
Sensor/actuator cable
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M12 plug, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sensor/Actuator cable SAC-4P-MST/ 5,0-PUR SH SCO

  • SAC-4P-MST/5,0-PUR SH SCO

Technical specifications

Type

SAC-4P-MST/ 5,0-PUR SH SCO

Product type

Sensor/actuator cable

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

M12 plug, straight

No. of pins

4

Cable length

5.00 m

Jacket material

PUR

Nominal voltage

63 V

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

2.40 mm

Cross-section (sensor/actuator wiring)

1.50 mm²

Connection

Open end cable

Thread type connection side

M12 SPEEDCON

Cable colour

Black

Coding

T

IP67

Features

Shielded

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Speedcon

Manufacturer part #

1424122

Industrial packaging

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 718945 Sensor/Actuator cable SAC-4P-MST/ 5,0-PUR SH SCO 1424122 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 718945 Sensor/Actuator cable SAC-4P-MST/ 5,0-PUR SH SCO 1424122 Phoenix Contact

Description

Sensor/Actuator cable, 4-position, PUR halogen-free, Black RAL 9005, shielded, Plug straight M12-SPEEDCON, T-coded, on Free cable end, Cable length: 5 m

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)