• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bus system T-connector SAC-4P-M12T/2XM12 CCL 1559783 Phoenix Contact

Image similar
Product type
Sensor/actuator splitter/adapter
Connector type
Adapter, T-shaped
Connector standard
Sensor connector
Connection side A
M12 plug, straight
Connection side B
M12 plug, straight
M12 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 26.00 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bus system T-connector SAC-4P-M12T/2XM12 CCL

  • SAC-4P-M12T/2XM 12 ccl
  • Industrial packaging with 5 pieces

Technical specifications

Type

SAC-4P-M12T/2XM12 CCL

Product type

Sensor/actuator splitter/adapter

Connector type

Adapter, T-shaped

Connector standard

Sensor connector

Connection side A

M12 plug, straight

Connection side B

M12 plug, straight

M12 socket, straight

No. of pins

4

Nominal voltage

48 V AC

Nominal current

4 A

Nominal current - rounded value

4 A

Thread type connection side

M12 SPEEDCON

Coding

A

IP67

Features

Shielded

Min. temperature

-25 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

1559783

Industrial packaging

Yes

Content

5 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 716814 Bus system T-connector SAC-4P-M12T/2XM12 CCL 1559783 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 716814 Bus system T-connector SAC-4P-M12T/2XM12 CCL 1559783 Phoenix Contact

Description

Bus system T connector, 4-pos., CC-Link, M12 socket on M12 socket and M12 plug

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)