

SAC-4P-FST/ 5,0-PUR SH SCO
Sensor/actuator cable
Socket, straight
Sensor connector
Cable, open end
M12 socket, straight
4
5.00 m
PUR
63 V
4 A
4 A
2.40 mm
1.50 mm²
Open end cable
M12
Black
T
IP67
Shielded
-25 °C
+85 °C
Speedcon
1424114
Yes
1 pc(s)
TRUE
Multi-core
63 V
5 m
TRUE
4
-30-90 °C
-40-90 °C
Other
IP65
M12
Other
FALSE
12 A
yes
Datasheet 719611 Sensor/Actuator cable SAC-4P-FST/ 5,0-PUR SH SCO 1424114 Phoenix Contact
User & Safety Instructions 719611 Sensor/Actuator cable SAC-4P-FST/ 5,0-PUR SH SCO 1424114 Phoenix Contact