• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plug-in connector SACC-FS-12PCON SCO 1559631 Phoenix Contact

1/3
Image similar
Product type
Sensor/actuator connector
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SACC-FS-12PCON SCO

Product type

Sensor/actuator connector

Connector type

Socket, straight

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

Customisable

No. of pins

12

Nominal voltage

30 V AC

30 V DC

Nominal current

1.50 A

Nominal current - rounded value

1.5 A

Connector cross-section (max.)

0.14 mm²

Outside Ø

1.05 mm

Cross-section (sensor/actuator wiring)

0.14 mm²

Connection

Quick-connect

Thread type connection side

M12

Thread type (wiring and installation)

M12 SPEEDCON

Coding

A

IP67

Min. temperature

-25 °C

Max. temperature

+85 °C

Manufacturer part #

1559631

Content

1 pc(s)

Cable Ø (max.)

8.2 mm

Cable Ø up to

5.4 mm

Cable Ø range

5.4 - 8.2 mm

Other

30 V

FALSE

Other

Zinc

Other

85-85 °C

V0

Nickel

II

3

Straight

0.14-0.14 mm²

FALSE

1.5 A

100

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 715102 Plug-in connector SACC-FS-12PCON SCO 1559631 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 715102 Plug-in connector SACC-FS-12PCON SCO 1559631 Phoenix Contact

Description

Sensor/actuator connector, female connector, straight, 12-pos., M12 SPEEDCON, metal knurl, Piercecon^®, maximum cable diameter of 8.2 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 154.97*

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)