• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin FR 2464 Air fryer 4 l 2100 W Timer function Black

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Severin FR 2464 Severin FryLight “Pizza & More”

  • 4 l capacity
  • Perfect for pizza
  • To 230° C.

Technical specifications

Factory colour

Black

Capacity

4 l

Product type

Air fryer

Max. temperature

230 °C

Kitchen appliances features

Timer function

2100 W

Weight

5 kg

Width

410 mm

Height

200 mm

Length

390 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415071 Severin FR 2464 Air fryer 4 l 2100 W Timer function Black

Description

For a versatile, healthy and fast preparation without the addition of oil or fat Fast, healthy and energy-saving thanks to hot air technology. Versatile unit with special shape The practical wide shape of the appliance allows you to prepare a variety of foods such as pizza, chicken wings, muffins, chips, And many more special pizza programs for an optimal preparation of fresh or frozen pizza.

This text is machine translated.

Scope of delivery

  • Deep fryer
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)