• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sharp HT-SBW110 Soundbar Black (matt) incl. corded subwoofer, Bluetooth, USB

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sharp HT-SBW110 Soundbar

  • Bluetooth wireless music streaming
  • Easy control with the TV-remote control via HDMI ARC - CEC
  • Operation with remote control or buttons directly on the device
  • Digital optical input
  • AUX input for connection of a device with analogue stereo signal
  • Total maximum power output 90 W.
  • Equalizer for different sound modes
  • For wall mounting or table installation
  • Metal front grid with black shining finish
  • LED source indicators
  • 80 cm long and 6.2 cm high for almost all televisions
  • Unique sound experience for every TV set

Technical specifications

  • Bluetooth 4.2 (A2DP, AVRCP)
  • 2 x broadband speaker + 1 x subwoofer
  • Sound settings: Sound equalizer
  • Equalizer: Film, music, news
  • Functions: Control with TV remote control via HDMI CEC, use with remote control or direct buttons on the device
  • Suitable TV screen size: 32 - 43"
Product type

Soundbar

Soundbar features

incl. corded subwoofer

Bluetooth

USB

Max. audio capacity

180 W

No. of HDMI inputs

1 x

No. of USB ports

1 x

Interfaces (input)

HDMI™

USB

Audio stereo (3.5 mm jack)

Digital audio (optical)

Factory colour

Black (matt)

Width

800 mm

Height

62 mm

Depth

62 mm

Dim

(W x H x D) 800 x 62 x 62 mm

Weight

1.3 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3193053 Sharp HT-SBW110 Soundbar Black (matt) incl. corded subwoofer, Bluetooth, USB

Description


Provides for a better sound.
The sound of your TV can be optimized with a sound bar. Since most of the built-in speakers don't deliver such a beautiful sound, soundbars like these are an ideal supplement. The Sharp HT-SB110 can be connected via HDMI to a TV-set and if it has an HDMI ARC input, the Sound bar can be controlled via the TV remote control. In addition, this soundbar supports Bluetooth 4.2 so that audio content can be streamed from smartphones or tablets. The external subwoofer provides for the right bass support.

This text is machine translated.

Scope of delivery

  • Power Cables
  • 2x Wall bracket
  • Remote control incl. battery
  • User manual
  • Quick instructions

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

What kind of Soundbars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)