• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shiverpeaks Phone Cable extension [1x TAE-F plug - 1x TAE-F connector] 6 m Black

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Shiverpeaks BASIC-S Telephone extension, TAE F-plug on TAE F-coupling, 6 m.

  • Connections: TAE-F plug - TAE-F couplingConstruction: 4-wire flatWires material: Copper mixturePlug: CrimpedPlug material: PlasticContact surface: Nickel-platedColor plug: BlackColor cable: Black
  • This text is machine translated.

Technical specifications

Product type

Phone Cable extension

Suitable for (country)

Germany

Connection type

TAE F

No. of A connectors

1 x

Type A

TAE-F plug

No. of B connections

1 x

Type B

TAE-F connector

Cable length

6 m

Factory colour

Black

Connector version

angled on both sides

Cable features

ribbon

Cable use

Phone

Version

Cable extension

Copper

Cable design

Flat

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576300 Shiverpeaks Phone Cable extension [1x TAE-F plug - 1x TAE-F connector] 6 m Black

More interesting products

(*All information is plus legal VAT)