• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SHURflo 1602701 2088-713-534 Low voltage pressure water pump 810 l/h 30 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pump Shurflo Sealed Premium

  • Fresh water pump 12 VDC
  • Pressure switch 3.1 bar
  • Self-priming, dry-run suitable
  • Increased protection against splashing water with electrostatically coated motor

Technical specifications

Product type

Low voltage pressure water pump

Max. delivery head

30 m

Max. feed rate

810 l/h

Max. discharge pressure

3 bar

Operating voltage

12 V

Connection

1/2" MSPT

Length

250 mm

Width

130 mm

Height

120 mm

Dim

(L x W x H) 250 x 130 x 120 mm

Weight

2.90 kg

Documents & Downloads

Datasheet

Datasheet 1602701 SHURflo 1602701 2088-713-534 Low voltage pressure water pump 810 l/h 30 m

User & Safety Instructions

User & Safety Instructions 1602701 SHURflo 1602701 2088-713-534 Low voltage pressure water pump 810 l/h 30 m

Conformity certificate

Conformity certificate 1602701 SHURflo 1602701 2088-713-534 Low voltage pressure water pump 810 l/h 30 m

Description

The pumps of the series Shurflo 2088 shall be regarded as a leader in the category of small diaphragm pumps. They are used in a variety of industrial sectors.

This text is machine translated.

Hints

Runtime with pause/ Interval. For the operation of the pump is a power supply or a suitable power source is needed.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)