• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIBA 189140.3,15 SMD fuse 3.15 A 32 V DC Time delay -T- Content 10 pc(s)

1/2
Product type
SMD fuse
Nominal voltage
32 V DC
Nominal current - rounded value
3.15 A
Release characteristics
Time delay -T-
Content
10 pc(s)
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 0.65 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

SIBA G-fuse link 6.3X32 mm 189140-blow 500VAC 3.15A

  • Ceramic tube, opaque with solvent filling

Technical specifications

  • Casing material: Ceramic substrate
  • Melting Integral: 0.025 A²/s.
  • Rated breaking capacity 50 A.
  • Voltage drop 120 mV
  • Soldibility 260 °C / 10 s
Product type

SMD fuse

Nominal voltage

32 V DC

Nominal current

3.15 A

Nominal current - rounded value

3.15 A

Release characteristics

Time delay -T-

Content

10 pc(s)

Type

189140.3,15

Weight

1.8 g

Documents & Downloads

Datasheet

Datasheet 3843449 SIBA 189140.3,15 SMD fuse 3.15 A 32 V DC Time delay -T- Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3843449 SIBA 189140.3,15 SMD fuse 3.15 A 32 V DC Time delay -T- Content 10 pc(s)

Description

As primary protection in devices

This text is machine translated.

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)