
Number
Total (€ 565.00 / piece)
€ 565.00
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Product type
Star-delta combo
- Type
3RA2417-8XE31-1BB4
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (max.)
24 V DC
- Control voltage range
24 V DC (max)
- Switching voltage (max.)
690 V AC
11 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
135 mm
- Height
68 mm
- Depth
145 mm
- Dim
(W x H x D) 135 x 68 x 145 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Star-delta contactor
11 kW
3
0
25 A
IP20
Screw connection
DC
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745670 Siemens 3RA2417-8XE31-1BB4 Star-delta combo 3 makers 11 kW 690 V AC Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745670 Siemens 3RA2417-8XE31-1BB4 Star-delta combo 3 makers 11 kW 690 V AC Compatible with (relay brand): Siemens 1 pc(s)
Description
Contactor assembly for star-delta (wye-delta) start AC-3, 11 kW/400 V, 24 V DC 3-pole, Size S0 Spring-type terminal electrical and mechanical interlock 3 NO + 3 NC integrated
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































