• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RM1201-3AA14 3RM12013AA14 Reversing starter Motor power at 400 V 0.12 kW 110 V AC, 230 V AC Nominal current 0.5

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reversing starter, 0.1-0.5 A, AC 110-230 V, screw/spring-type terminals

  • Multi-functionality: direct and reversing starters, overload protection, safety switch-off
  • Durable and energy-efficient hybrid switching technology
  • Small Device variance with wide setting range

Technical specifications

Motor voltage

110 V AC

Product type

Reversing starter

Supply current

0.5 A

Motor power at 400 V

0.12 kW

Nominal voltage

110 V AC

230 V AC

Manufacturer part #

3RM12013AA14

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Type

3RM1201-3AA14

Motor power at 230V / 400V

0.12 kW

Dim

(W x H x D) 22.5 x 100 x 141.6 mm

Connection

Push-in connector

Width

22.5 mm

Height

100 mm

Depth

141.6 mm

Max. temperature

60 °C

Min. temperature

-25 °C

22.5

100 mm

141.6 mm

FALSE

0.12 kW

0

1

1

FALSE

0.5 A

4

TRUE

IP20

CLASS 10 A

FALSE

FALSE

Screw connection

Other

AC/DC

Other

0.06 kW

0.5 A

60 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1419929 Siemens 3RM1201-3AA14 3RM12013AA14 Reversing starter Motor power at 400 V 0.12 kW 110 V AC, 230 V AC Nominal current 0.5

User & Safety Instructions

User & Safety Instructions 1419929 Siemens 3RM1201-3AA14 3RM12013AA14 Reversing starter Motor power at 400 V 0.12 kW 110 V AC, 230 V AC Nominal current 0.5

Description

Reversing starter, 3RM1, 500 V, 0 - 0.12 kW, 0.1 - 0.5 A, AC 110-230 V, screw/spring-type connection SIRIUS 3RM1 reversing starter for operational switching of three-phase motors.
Narrow width, multifunctional, with electronic overload protection, long-lasting and energy-efficient hybrid switching technology, low device variance through wide adjustment range, easy mounting through lower wiring expenditure, fast error diagnosis through LED-display, innovative housing concept e.g. with labeled cover flaps and removable connection clamps.
Available as direct or reversing starters with either ATEX certification and safety-related shutdown, with various motor current ranges, supply voltage types and connection techniques.
Extensive accessories such as device connectors, fuse module, infeed system or sealable covers round off the system.
Starting in confined spaces - SIRIUS 3RM1 motor starters.

This text is machine translated.

What kind of Soft Starters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)