
Number
Total (€ 815.00 / piece)
€ 815.00
incl. VAT
14-day return policy included
Technical specifications
- Conductor cross-section single or multi-strand: 50 mm²
- Conductor cross-section for finely-stranded: 35mm²
- Packaging type
Piece
- Product type
Conductor
- Type
3RT2037-1XB40-0LA2
- Type
S2
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 maker
1 breaker
- Nominal voltage
690 V AC
- Control voltage (min.)
16.8 V DC
- Control voltage (max.)
30 V DC
- Control voltage range
16.8 - 30 V DC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
65 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ varistor
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
- Width
55 mm
- Height
114 mm
- Dim
(W x H) 55 mm x 114 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
30 kW
3
1
1
65 A
80 A
24-24 V
Screw connection
DC
55 A
30 kW
36.775
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745596 Siemens 3RT2037-1XB40-0LA2 Conductor 3 makers 690 V AC + varistor Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745596 Siemens 3RT2037-1XB40-0LA2 Conductor 3 makers 690 V AC + varistor Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Power contactor, AC-3 80 A, 37 kW / 400 V 1 NO + 1 NC, 230 V AC, 50 Hz 3-pole, size S2 screw terminals
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























































