
Technical specifications
- Product type
Knob-head switch
- Switch/button features
+ anti-twist safeguard
illuminable
Front ring (steel)
Glossy
round
- Lighting type
incl. lighting
- Operation type
Toggle
- Factory colour
Green
- Case colour
Green
- Print motif
I/0/II
- Shape
Knob
- Front panel cut-out
22 mm
- Functions
latch
- Durability
1000000
- Recess diameter
22.3 mm
- Type
Actuation/signaling element
IP66
IP67
IP69/IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switching angle
2 x 45 °
- Switch position
1 x On/Off/On
- Width
44.8 mm
- Height
28.8 mm
- (Ø)
44.8 mm
- Content
1 pc(s)
- Dim
(Ø x H) 44.8 mm x 28.8 mm
- RoHS-compliant
Yes
- Depth
25.4 mm
- Type
3SU1052-2CL40-0AA0
22.3 mm
3
TRUE
FALSE
Other
IP67/IP69K
44.8 mm
28.8 mm
Metal
TRUE
Rectangular
Toggle
Green
Green
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1753098 Siemens 3SU10522CL400AA0 3SU1052-2CL40-0AA0 Knob-head switch + anti-twist safeguard, illuminable, Front ring (steel), Gl
User & Safety Instructions
User & Safety Instructions 1753098 Siemens 3SU10522CL400AA0 3SU1052-2CL40-0AA0 Knob-head switch + anti-twist safeguard, illuminable, Front ring (steel), Gl
Information
Information 1753098 Siemens 3SU10522CL400AA0 3SU1052-2CL40-0AA0 Knob-head switch + anti-twist safeguard, illuminable, Front ring (steel), Gl
Description
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































