• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU10622DF100AA0 3SU1062-2DF10-0AA0 Knob-head switch illuminable Toggle Black 1 x 90 ° 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Knob-head switch

Switch/button features

illuminable

Lighting type

incl. lighting

Operation type

Toggle

Factory colour

Black

Case colour

Black

Shape

Knob

Functions

latch

Durability

300000

Recess diameter

30.5 mm

Type

Actuation/signaling element

IP66

IP67

IP69/IP69K

Min. temperature

-25 °C

Max. temperature

+70 °C

Switching angle

1 x 90 °

Width

38 mm

Height

22.1 mm

(Ø)

38 mm

Content

1 pc(s)

Dim

(Ø x H) 38 mm x 22.1 mm

RoHS-compliant

Yes

Depth

32.1 mm

Type

3SU1062-2DF10-0AA0

30.5 mm

2

TRUE

FALSE

Grey

IP67/IP69K

38 mm

22.1 mm

Metal

TRUE

Rectangular

Toggle

Other

Black

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1753114 Siemens 3SU10622DF100AA0 3SU1062-2DF10-0AA0 Knob-head switch illuminable Toggle Black 1 x 90 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1753114 Siemens 3SU10622DF100AA0 3SU1062-2DF10-0AA0 Knob-head switch illuminable Toggle Black 1 x 90 ° 1 pc(s)

Information

Information 1753114 Siemens 3SU10622DF100AA0 3SU1062-2DF10-0AA0 Knob-head switch illuminable Toggle Black 1 x 90 ° 1 pc(s)

Description

Illuminable selector switch, 22 mm, round, metal shiny, amber, Selector switch short, 3 switch positions I-O-II, latching, actuating angle 2x45°, 10:30h/12h/13:30h

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)