• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU10622EF100AA0 3SU1062-2EF10-0AA0 Knob-head switch + anti-twist safeguard Toggle Black 1 x 90 ° 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Knob-head switch

Switch/button features

+ anti-twist safeguard

Lighting type

incl. lighting

Operation type

Toggle

Factory colour

Black

Case colour

Black

Button Ø

30 mm

Shape

Knob

Front panel cut-out

30 mm

Functions

latch

Durability

300000

Recess diameter

30.5 mm

Type

Actuation/signaling element

IP66

IP67

IP69/IP69K

Min. temperature

-25 °C

Max. temperature

+70 °C

Switching angle

1 x 90 °

Switch position

1 x On/On

Width

44.8 mm

Height

22.1 mm

(Ø)

44.8 mm

Content

1 pc(s)

Dim

(Ø x H) 44.8 mm x 22.1 mm

RoHS-compliant

Yes

Depth

32.1 mm

Type

3SU1062-2EF10-0AA0

30.5 mm

2

TRUE

FALSE

Grey

IP67/IP69K

44.8 mm

22.1 mm

Metal

TRUE

Rectangular

Toggle

Other

Black

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1753124 Siemens 3SU10622EF100AA0 3SU1062-2EF10-0AA0 Knob-head switch + anti-twist safeguard Toggle Black 1 x 90 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1753124 Siemens 3SU10622EF100AA0 3SU1062-2EF10-0AA0 Knob-head switch + anti-twist safeguard Toggle Black 1 x 90 ° 1 pc(s)

Information

Information 1753124 Siemens 3SU10622EF100AA0 3SU1062-2EF10-0AA0 Knob-head switch + anti-twist safeguard Toggle Black 1 x 90 ° 1 pc(s)

Description

Contact module with 1 contact element, 1 NO, gold-plated contacts, spring-type terminal, for floor mounting

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)