
Technical specifications
- Product type
Knob-head switch
- Switch/button features
+ anti-twist safeguard
illuminable
round
- Lighting type
incl. lighting
- Operation type
Toggle
- Factory colour
White
- Case colour
White
- Print motif
I/0/II
- Shape
Knob
- Functions
latch
- Durability
300000
- Recess diameter
30.5 mm
- Type
Actuation/signaling element
IP66
IP67
IP69/IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switching angle
2 x 45 °
- Switch position
1 x On/Off/On
- Width
44.8 mm
- Height
22.1 mm
- (Ø)
44.8 mm
- Content
1 pc(s)
- Dim
(Ø x H) 44.8 mm x 22.1 mm
- RoHS-compliant
Yes
- Depth
32.1 mm
- Type
3SU1062-2EL60-0AA0
30.5 mm
3
TRUE
FALSE
Grey
IP67/IP69K
44.8 mm
22.1 mm
Metal
TRUE
Rectangular
Toggle
White
White
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705489 Siemens 3SU10622EL600AA0 3SU1062-2EL60-0AA0 Knob-head switch + anti-twist safeguard, illuminable, round Toggle White 2 x
User & Safety Instructions
User & Safety Instructions 1705489 Siemens 3SU10622EL600AA0 3SU1062-2EL60-0AA0 Knob-head switch + anti-twist safeguard, illuminable, round Toggle White 2 x
Information
Information 1705489 Siemens 3SU10622EL600AA0 3SU1062-2EL60-0AA0 Knob-head switch + anti-twist safeguard, illuminable, round Toggle White 2 x
Description
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































