• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1803-3AA00-0AA1 Two-hand consoles round IP66 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Equipment protection class / according to IEC 61140: II.
Product type

Two-hand consoles

Switch/button features

round

Recess diameter

22 mm

Min. temperature

-25 °C

Max. temperature

+70 °C

IP66

Type

3SU1803-3AA00-0AA1

Content

1 pc(s)

RoHS-compliant

Yes

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1732380 Siemens 3SU1803-3AA00-0AA1 Two-hand consoles round IP66 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1732380 Siemens 3SU1803-3AA00-0AA1 Two-hand consoles round IP66 1 pc(s)

Information

Information 1732380 Siemens 3SU1803-3AA00-0AA1 Two-hand consoles round IP66 1 pc(s)

Description

circuit breaker 3VA1 IEC frame 250 breaking capacity class H Icu=70kA @ 415 V 3-pole, line protection TM240, ATAM, In=200A overload protection ir=140A ...200A short circuit protection iI=5...10 x In busbar connection

More interesting products

(*All information is plus legal VAT)