• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1853-3NB00-1AD1 Two-hand consoles + anti-twist safeguard 4 breakers, 2 makers IP66 1 pc(s)

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 699.00 / piece)
€ 875.00
-20 %
€ 699.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Equipment protection class / according to IEC 61140: I.
  • Failure rate [FIT] / at low demand rate / according to SN 31920: 100
Product type

Two-hand consoles

Switch/button features

+ anti-twist safeguard

Print motif

EMERGENCY STOP

Contact type

4 breakers

2 makers

Factory colour

Black

Red

Type

Metal

Recess diameter

22 mm

Functions

momentary

latch

Button Ø

40 mm

Min. temperature

-25 °C

Max. temperature

+70 °C

IP66

Type

3SU1853-3NB00-1AD1

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

4

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1729474 Siemens 3SU1853-3NB00-1AD1 Two-hand consoles + anti-twist safeguard 4 breakers, 2 makers IP66 1 pc(s)

Datasheet 1729474 Siemens 3SU1853-3NB00-1AD1 Two-hand consoles + anti-twist safeguard 4 breakers, 2 makers IP66 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1729474 Siemens 3SU1853-3NB00-1AD1 Two-hand consoles + anti-twist safeguard 4 breakers, 2 makers IP66 1 pc(s)

Information

Information 1729474 Siemens 3SU1853-3NB00-1AD1 Two-hand consoles + anti-twist safeguard 4 breakers, 2 makers IP66 1 pc(s)

Description

Key-operated switch O.M.R, 22 mm, round, plastic with metal front ring, lock number 73033, yellow, with 2 keys, 3 switch positions I-O-II, latching, actuating angle 2x45°, 10:30h/12h/13:30h, Key removal I+O+II

More interesting products

(*All information is plus legal VAT)