
Technical specifications
- Packaging type
Piece
- Product type
EPO switch
- Switch/button features
Front ring (steel)
Glossy
- Unlocking mechanism
Turn
- Print motif
EMERGENCY STOP
- Lighting type
None
- Factory colour
Multicolour
- Recess diameter
22 mm
- Functions
latch
- Weight
0.1010 kg
- Button Ø
40 mm
- Durability
300000
- Length
150 cm
- Width
50 mm
- Height
100 mm
- (Ø)
40 mm
IP66
IP67
IP69K
- Type
3SU1050-1HB20-0AA0
- Content
1 pc(s)
- Dim
(Ø x H) 40 mm x 100 mm
- RoHS-compliant
Yes
- Case colour
Silver
22.3 mm
Red
FALSE
Turn-release
FALSE
40 mm
TRUE
FALSE
40 mm
45.3 mm
IP67/IP69K
FALSE
Round
TRUE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379453 Siemens 3SU1050-1HB20-0AA0 EPO switch Front ring (steel), Glossy IP66, IP67, IP69K 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1379453 Siemens 3SU1050-1HB20-0AA0 EPO switch Front ring (steel), Glossy IP66, IP67, IP69K 1 pc(s) Piece
Information
Information 1379453 Siemens 3SU1050-1HB20-0AA0 EPO switch Front ring (steel), Glossy IP66, IP67, IP69K 1 pc(s) Piece
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























