• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1853-3AA00-0AA1 Two-hand consoles + anti-twist safeguard IP66 1 pc(s) Piece

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 625.00 / piece)
€ 625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Equipment protection class / according to IEC 61140: I.
Packaging type

Piece

Product type

Two-hand consoles

Switch/button features

+ anti-twist safeguard

Contact material

Metal

Connection

Screws

Recess diameter

22 mm

Min. temperature

-25 °C

Max. temperature

+70 °C

IP66

Type

3SU1853-3AA00-0AA1

Content

1 pc(s)

RoHS-compliant

Yes

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1729473 Siemens 3SU1853-3AA00-0AA1 Two-hand consoles + anti-twist safeguard IP66 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1729473 Siemens 3SU1853-3AA00-0AA1 Two-hand consoles + anti-twist safeguard IP66 1 pc(s) Piece

Information

Information 1729473 Siemens 3SU1853-3AA00-0AA1 Two-hand consoles + anti-twist safeguard IP66 1 pc(s) Piece

Description

Twin pushbutton, 22 mm, round, plastic with metal front ring, white: arrow pointing up, white: arrow pointing down, pushbuttons, flat

More interesting products

(*All information is plus legal VAT)