• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3TH4244-0AN2 Auxiliary contactor Compatible with (relay brand): Siemens Piece 1 pc(s)

1/2
Image similar
Product type
Auxiliary contactor
No. of pins
8-pin
Packaging type
Piece
Type
3TH4244-0AN2
Auxiliary contact type
4 breakers
4 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: AC
Packaging type

Piece

Product type

Auxiliary contactor

Type

3TH4244-0AN2

No. of pins

8-pin

Auxiliary contact type

4 breakers

4 makers

Control voltage (max.)

220 V AC

Control voltage range

220 V AC (max)

Compatible with

Siemens

Mounting type

Snap-in

Screw-fit

IP20

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

45 mm

Height

78 mm

Depth

102 mm

Dim

(W x H x D) 45 x 78 x 102 mm

Content

1 pc(s)

RoHS-compliant

Yes

4

4

6 A

0

220-220 V

220-220 V

FALSE

Screw connection

0

0

AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1729787 Siemens 3TH4244-0AN2 Auxiliary contactor Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1729787 Siemens 3TH4244-0AN2 Auxiliary contactor Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

Contactor relay, 44E, DIN EN 50011, 4NO + 4NC, screw terminal DC operation 24 V DC

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)