
Number
Total (€ 119.99 / piece)
€ 119.99
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage: AC
- Product type
Auxiliary contactor
- Type
3TH4244-0AF0
- No. of pins
8-pin
- Contact type
4 makers
- Auxiliary contact type
4 breakers
4 makers
- Control voltage (min.)
110 V AC
- Control voltage (max.)
132 V AC
- Control voltage range
110 - 132 V AC
- Compatible with
Siemens
- Mounting type
Snap-in
Screw-fit
- Connection
Screw terminal
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
45 mm
- Height
78 mm
- Depth
102 mm
- Dim
(W x H x D) 45 x 78 x 102 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
4
4
6 A
0
110-110 V
132-132 V
FALSE
Screw connection
0
0
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729774 Siemens 3TH4244-0AF0 Auxiliary contactor 4 makers Compatible with (relay brand): Siemens 1 pc(s)
Datasheet 1729774 Siemens 3TH4244-0AF0 Auxiliary contactor 4 makers Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729774 Siemens 3TH4244-0AF0 Auxiliary contactor 4 makers Compatible with (relay brand): Siemens 1 pc(s)
Description
Contactor relay, 44E, DIN EN 50011, 4NO + 4NC, screw terminal AC operation 220 V AC 60 Hz/183 V AC 50 Hz
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































