
Number
Total (€ 124.99 / piece)
€ 124.99
incl. VAT
14-day return policy included
Highlights & Details
CONTACTOR RELAY 44E EN 50 011
Our service for you
Technical specifications
- Type of voltage: AC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3TH4244-0AP2
- No. of pins
8-pin
- Auxiliary contact type
4 breakers
4 makers
- Control voltage (max.)
240 V AC
- Control voltage range
240 V AC (max)
- Compatible with
Siemens
- Mounting type
Snap-in
Screw-fit
- Connection
Screw terminal
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
45 mm
- Height
78 mm
- Depth
102 mm
- Dim
(W x H x D) 45 x 78 x 102 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
4
4
6 A
0
240-240 V
240-240 V
FALSE
Screw connection
0
0
AC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1729789 Siemens 3TH4244-0AP2 Auxiliary contactor Compatible with (relay brand): Siemens Piece 1 pc(s)
Datasheet 1729789 Siemens 3TH4244-0AP2 Auxiliary contactor Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729789 Siemens 3TH4244-0AP2 Auxiliary contactor Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Contactor relay, 44E, DIN EN 50011, 4NO + 4NC, screw terminal DC operation 60 V DC
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































