• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3TY4803-0BB4 Magnetic coil Compatible with (relay brand): Siemens Piece 1 pc(s)

Image similar
Product type
Magnetic coil
Packaging type
Piece
Type
3TY4803-0BB4
Control voltage (min.)
24 V DC
Control voltage (max.)
24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 16 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

COIL F.3TB44,3TC44 CONTACTORS

Our service for you

Technical specifications

  • Solenoid for contactors 3TF 33, 3TF 40-43, 3 4 3 TB 40...43.3 TH8TH3,3TH
  • Weight 215 g
Packaging type

Piece

Product type

Magnetic coil

Type

3TY4803-0BB4

Control voltage (min.)

24 V DC

Control voltage (max.)

24 V DC

Control voltage range

24 - 24 V DC

Compatible with

Siemens

Content

1 pc(s)

RoHS-compliant

Yes

DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1759518 Siemens 3TY4803-0BB4 Magnetic coil Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1759518 Siemens 3TY4803-0BB4 Magnetic coil Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

Magnet coil for contactor 3TB44, 3TC44, 180 V DC

Hints

Please note that the product is a special-purpose product and is therefore excluded from taking back. Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)